AMM18DRYH

Heilind Number:SULAMM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRYH

Detailed Description

Introducing the AMM18DRYH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With 36 positions and 2 rows, it offers ample connectivity options. The Full Bellow contact type, terminated through holes with Gold plating, guarantees secure and low-resistance connections. Operating at voltage levels of up to 950 VAC and amperages of 5A, it meets stringent power requirements. With a pitch of 3.96mm (.156in), it facilitates precise board-to-board connections. Its straight orientation and clearance hole mount type simplify installation on PCBs. This connector, with a tail length of 10.8mm (.425in) and compact dimensions of 10.95mm (.431in) height and .325in (8.26mm) width, is ideal for space-constrained designs. Tested for reliability in extreme temperatures ranging from -65 to 150°C, it ensures performance consistency. The AMM18DRYH is the perfect choice for applications demanding high-quality, high-reliability connections.