AMM18DRYI

Heilind Number:SULAMM18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRYI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRYI

Detailed Description

Introducing our AMM18DRYI connector, featuring a unique combination of PPS & Beryllium Copper construction for unparalleled performance. Designed for demanding applications, this female connector offers a dual-row configuration with a threaded mount type and thru-hole termination method, ensuring secure and reliable connectivity. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation provide efficient signal transmission in two rows of 36 positions. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a tail length of 10.8mm and a compact connector height and width of 10.95mm and 8.26mm respectively, it offers versatility in installation. Perfect for board-to-board and card edge connections, the AMM18DRYI is a reliable choice for your connectivity needs.