| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DRYN |
AMM18DRYN
| Heilind Number: | SULAMM18DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRYN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this Female connector ensures reliable connectivity with a current rating of 5 A and voltage capacity of 950 VAC. With two rows and 36 positions, it offers ample connectivity options. The Thru Hole termination method and Gold plating on Beryllium Copper contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the AMM18DRYN ensures high reliability and performance.

