AMM18DRYS-S13

Heilind Number:SULAMM18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRYS-S13

Detailed Description

Introducing the AMM18DRYS-S13, a high-performance PCB connector designed for precision connections in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 5A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. With a gender specification of Female and two rows for enhanced connectivity, it offers versatility in application. The Side Hole mount type and Card Extender termination method facilitate easy installation. The contact material is Beryllium Copper with Gold plating, ensuring corrosion resistance. With a pitch of 3.96mm and Full Bellow contact type, it provides secure and stable connections. The Straddle orientation and 36 positions accommodate complex circuitry needs. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial environments. Compact in size, with a connector height of 10.95mm and width of 8.26mm, it saves space on the PCB. Gold termination plating guarantees long-term performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it meets diverse connectivity requirements. The AMM18DRYS-S13 is not only reliable but also compliant with high-rel standards, making it ideal for critical applications.