AMM18DSAI

Heilind Number:SULAMM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSAI

Detailed Description

Introducing the AMM18DSAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, offering ample connectivity options. Constructed with precision, it boasts PPS and Beryllium Copper materials, ensuring durability and reliable performance. The termination method is through-hole, with threaded mount type for secure installation. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets stringent electrical requirements. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. Its right-angle orientation and tail length of 6.85mm (.27 in) provide flexibility in PCB layout. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is compact yet powerful. Perfect for aerospace, defense, and industrial applications, the AMM18DSAI ensures seamless and secure board-to-board connections. Elevate your connectivity solutions with this top-of-the-line component.