AMM18DSEI-S13

Heilind Number:SULAMM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSEI-S13

Detailed Description

Introducing the AMM18DSEI-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made of PPS and Beryllium Copper, ensuring reliable conductivity and durability. With a current rating of 5 A and a voltage resistance of 950 VAC, it meets stringent safety standards. The Full Bellow contact type and gold plating guarantee optimal signal transmission. Its threaded mount type and straddle orientation offer secure and stable installation on the PCB. With 36 positions and a pitch of 3.96 mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, saves space on the PCB. Ideal for hi-rel applications, this connector, known by the acronym AMM18DSEIS13, is a top choice for professionals in the electronics industry.