| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DSEI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DSEI |
AMM18DSEI
| Heilind Number: | SULAMM18DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DSEI |
| ECAD Model: |
Specifications
Detailed Description
The AMM18DSEI connector offers reliable and high-performance board-to-board and card edge connectivity in demanding environments. Featuring a durable construction with PPS and Beryllium Copper materials, this Female connector ensures secure and precise connections. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The termination method of eyelet and gold contact plating guarantee excellent conductivity. Its straight orientation, threaded mount type, and 2-row design with 36 positions provide versatility in assembly. Operating efficiently in temperatures ranging from -65 to 150 °C, it is ideal for aerospace, military, and industrial applications. The AMM18DSEI connector meets stringent quality standards, making it a reliable choice for your connectivity needs.

