AMM18DSEN

Heilind Number:SULAMM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DSEN

Detailed Description

Introducing the AMM18DSEN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of 36 positions offer ample connectivity options, while the gold-plated contacts and full bellow design guarantee excellent conductivity. The eyelet termination method and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is perfect for space-constrained PCB designs. Trust the AMM18DSEN for high-reliability board-to-board and card edge connections in aerospace, defense, and other critical systems.