AMM18DSES

Heilind Number:SULAMM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSES

Detailed Description

Introducing the AMM18DSES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender, with two rows of contacts for secure and reliable connections. The side hole mount type and eyelet termination method ensure easy installation and robust performance. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The full bellow contact type with gold plating guarantees optimal signal transmission, even in high-voltage environments of up to 950 VAC. With 36 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industrial settings. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it ideal for space-constrained applications. Trust the AMM18DSES for superior performance and reliability in your PCB connectivity needs.