AMM18DSUH

Heilind Number:SULAMM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSUH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSUH

Detailed Description

Introducing the AMM18DSUH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 18-position, single-row design with a pitch of 3.96mm allows for efficient PCB integration. Gold-plated contacts and thru-hole termination guarantee optimal signal transfer and durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it perfect for space-constrained applications. The AMM18DSUH is your go-to solution for high-reliability board-to-board and card edge connections.