AMM18DSUN

Heilind Number:SULAMM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSUN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSUN

Detailed Description

Introducing the AMM18DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is ideal for power and signal transmission. The 18-position, female connector with a straight orientation and full bellow contact type offers easy and secure mating. Gold-plated contacts and thru-hole termination guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial uses. Measuring 10.95mm in height and .325 inches in width, the AMM18DSUN is compact yet efficient, making it perfect for space-constrained applications in various industries. Trust in this connector for seamless and efficient board-to-board connections.