AMM18DSXN

Heilind Number:SULAMM18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DSXN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DSXN

Detailed Description

The AMM18DSXN is a high-performance female connector designed for robust board-to-board and card edge connections. With 18 positions and a 3.96mm pitch, it offers reliable signal transmission in various applications. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures durability and excellent conductivity. The Full Bellow contact type and straight orientation further enhance its performance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Its termination method via Thru Hole and tail length of 2.79mm facilitate easy installation. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the AMM18DSXN for secure and dependable connections in your electronic assemblies.