AMM18DTKD

Heilind Number:SULAMM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DTKD

Detailed Description

Introducing the AMM18DTKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it's suitable for demanding electronic systems. The female gender, two rows, and clearance hole mount type offer versatile installation options. Gold-plated contacts and loop bellow design guarantee reliable signal transmission. With 36 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its low profile, with a height of only 15.49mm and width of 9.4mm, saves valuable PCB space. Gold termination plating ensures long-term performance. The AMM18DTKD is a top choice in hi-rel applications, meeting stringent quality standards. Upgrade your connectivity solutions with this acronym of excellence.