| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM22DCKD |
AMM22DCKD
| Heilind Number: | SULAMM22DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DCKD |
| ECAD Model: |
Specifications
Detailed Description
AMM22DCKD is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 female contacts, it ensures secure and reliable connections. The connector features PPS and Beryllium Copper construction, offering excellent durability and conductivity. Gold contact plating guarantees optimal signal transmission, while a voltage rating of 950 VAC ensures safe operation. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the AMM22DCKD for high-reliability connectivity in your electronic systems.

