AMM22DCKH

Heilind Number:SULAMM22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DCKH

Detailed Description

Introducing the AMM22DCKH, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the stringent power requirements of modern electronics. Featuring a female gender, two rows of contacts, and Clearance Hole mount type, it offers versatile installation options. The Thru Hole termination method, along with Gold contact plating, guarantees secure and low-resistance connections. Its Loop Bellow contact type and straight orientation further enhance signal integrity. With 44 positions and a tail length of 4.83mm, it accommodates complex board-to-board connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. The AMM22DCKH is a key component in ensuring the seamless functioning of your electronic systems.