| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMM22DCKI |
AMM22DCKI
| Heilind Number: | SULAMM22DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance AMM22DCKI Board To Board PCB Connector, meticulously crafted for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. With two rows of gold-plated Loop Bellow contacts, it guarantees secure mating with 44 positions on a 3.96mm pitch. The threaded mounting and thru-hole termination method offer easy and durable installation, while the -65 to 150°C operating temperature range ensures suitability for diverse applications. Measuring at a compact 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust in the AMM22DCKI for high-speed, high-reliability connections in your next project.

