AMM22DCKN-S288

Heilind Number:SULAMM22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DCKN-S288

Detailed Description

Integrating PPS and Beryllium Copper materials, this female connector, SKU AMM22DCKN-S288, boasts a robust design suitable for high-reliability applications. With two rows and a pitch of 3.96mm, it accommodates 44 positions for efficient connectivity. Featuring a card extender termination method and loop bellow contact type with gold plating, it ensures reliable signal transmission even in demanding environments. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950 VAC, this connector guarantees performance under extreme conditions. Its straddle orientation and no mounting requirement make it versatile for various PCB setups. The gold termination plating enhances durability, while the tail length of 4.45mm facilitates easy installation. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving connectivity solutions. Ideal for board-to-board and card edge connections, this connector is a crucial component in high-performance electronic systems.