AMM22DCKS

Heilind Number:SULAMM22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DCKS

Detailed Description

Featuring a robust construction, the AMM22DCKS PCB Connector is designed for high-performance applications. With a pitch of 3.96mm (.156 inches) and two rows, it offers secure connectivity on printed circuit boards. The female connector, crafted from PPS and Beryllium Copper with gold plating, ensures reliable transmission even in demanding environments. Its loop bellow contact type and thru-hole termination method guarantee efficient signal transfer. With 44 positions and a voltage rating of 950 VAC, this straight orientation connector is suitable for power and data transmission. Operating at temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. Measuring at 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, it provides a compact yet sturdy solution for board-to-board connections. Trust in the AMM22DCKS for superior performance in your electronic assemblies.