AMM22DRAH

Heilind Number:SULAMM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRAH

Detailed Description

Introducing the AMM22DRAH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability up to 950VAC, it is ideal for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation on the PCB. Crafted with gold-plated Beryllium Copper contacts in a full bellow design, it guarantees low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions make it space-efficient, while the gold termination plating ensures excellent conductivity. Trust the AMM22DRAH for top-notch performance in board-to-board and card edge connections.