AMM22DRAI

Heilind Number:SULAMM22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRAI

Detailed Description

Introducing the AMM22DRAI, a high-performance board-to-board PCB connector designed to meet the most demanding power and signal transmission requirements. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female gender design with two rows and threaded mount type offers secure and stable connection. Utilizing gold contact plating and full bellow contact type, it guarantees excellent signal integrity. Operating at temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. The right-angle orientation and termination through hole method make it easy to install on PCBs. Measuring 10.95mm in height and with a connector width of 8.26mm, it offers a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the AMM22DRAI connector delivers unparalleled performance and reliability.