AMM22DRAN

Heilind Number:SULAMM22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRAN

Detailed Description

Introducing the AMM22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female connector has two rows with 44 positions, making it ideal for complex circuitry. Its right-angle orientation and no mounting design allow for easy installation on PCBs. The termination method is through-hole, with contact material and plating in Beryllium Copper and Gold respectively, guaranteeing excellent conductivity. The connector's full bellow contact type and tail length of 3.18mm provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. With a compact size of 10.95mm in height and 8.26mm in width, the AMM22DRAN is a versatile and reliable solution for your connectivity needs.