AMM22DRAS

Heilind Number:SULAMM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRAS

Detailed Description

The AMM22DRAS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable performance even in harsh environments. With a dual-row design and side hole mount type, it offers secure connectivity in space-constrained setups. The Thru Hole termination method and Gold contact plating guarantee excellent signal integrity and longevity. Operating at a maximum voltage of 950 VAC and 5 A current, this connector is suitable for power and data transmission. Its Full Bellow contact type and right-angle orientation further enhance its versatility. With 44 positions and a pitch of 3.96 mm, it enables high-density PCB layouts. RoHS compliant and capable of operating in temperatures ranging from -65 to 150 °C, the AMM22DRAS is a reliable solution for critical electronic systems.