AMM22DREF-S328

Heilind Number:SULAMM22DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DREF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DREF-S328

Detailed Description

The AMM22DREF-S328 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the power requirements of industrial systems. The female connector has two rows with 44 positions, ideal for complex circuitry. Its floating bobbin mount type allows for flexibility in installation, while the eyelet termination method ensures secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy integration onto PCBs. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. This connector, part of the Board To Board PCB Connectors category, is a reliable solution for critical electronic systems.