AMM22DREN

Heilind Number:SULAMM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DREN

Detailed Description

Introducing SKU AMM22DREN, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector has two rows and 44 positions, allowing for multiple connections. Termination via eyelets and gold contact plating guarantee secure and low-resistance interfaces. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial use. Its compact design, measuring 10.95mm in height and .325in in width, facilitates easy installation on PCBs. Trust in the AMM22DREN for superior connectivity in your electronic systems.