AMM22DRES

Heilind Number:SULAMM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRES

Detailed Description

The AMM22DRES PCB connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a current rating of 5 A and a voltage capacity of 950 VAC, this connector is suitable for high-power applications. Its 2-row, 44-position design offers ample connectivity options, while the gold-plated contact surfaces guarantee low contact resistance and long-term durability. The termination method via eyelet and side hole mount type facilitates secure and efficient installation. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in diverse industries. Its compact dimensions, with a height of 10.95 mm and width of 8.26 mm, make it space-efficient on PCBs. Whether in hi-rel or standard applications, the AMM22DRES connector ensures high performance and signal integrity.