AMM22DRKF

Heilind Number:SULAMM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRKF

Detailed Description

Introducing the AMM22DRKF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it meets the stringent power requirements of modern electronics. The female gender, two rows, and floating bobbin mount type offer versatility in installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and durable connections. The full bellow contact type and straight orientation further enhance its functionality. With 44 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, facilitates space-saving PCB layouts. Gold termination plating ensures corrosion resistance for long-term reliability. Classified under hi-rel connectors, this product upholds stringent quality standards. The acronym AMM22DRKF denotes its unique identifier for easy reference. Perfect for mission-critical systems, the AMM22DRKF is the ultimate choice for high-performance PCB connectivity.