AMM22DRKI

Heilind Number:SULAMM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRKI

Detailed Description

This high-performance female connector, AMM22DRKI, is designed for demanding applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for power and data-intensive systems. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With two rows and 44 positions on a 3.96mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB applications. Whether used in aerospace, military, or industrial settings, the AMM22DRKI connector ensures reliable performance every time.