AMM22DRMI

Heilind Number:SULAMM22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRMI

Detailed Description

AMM22DRMI offers high-performance connectivity for your PCB applications. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and efficient power transmission. With a current rating of 3 A and voltage capacity of 950 VAC, it guarantees reliable operation. The threaded mount type and wire wrap termination method provide secure and stable connections. Gold-plated contacts and a loop bellow design deliver excellent conductivity and signal integrity. With 44 positions and a pitch of 3.96 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Perfect for Board-to-Board and Card Edge connections, the AMM22DRMI is a reliable solution for your connectivity needs.