AMM22DRMS

Heilind Number:SULAMM22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRMS

Detailed Description

Introducing the AMM22DRMS, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it's perfect for power and signal transmission. The two-row, side-hole mount design with wire wrap termination method offers easy and secure installation. Each of the 44 gold-plated contacts, made of Beryllium Copper, guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether it's for board-to-board or card edge connections, the AMM22DRMS is the ultimate choice for high-reliability applications.