AMM22DRMT

Heilind Number:SULAMM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRMT

Detailed Description

Introducing the AMM22DRMT, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 2-row, 44-position configuration offers versatile connectivity options. Gold contact plating and wire wrap termination method guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its straight orientation, threaded mount type, and loop bellow contact type provide secure and stable connections. The AMM22DRMT is a top choice for high-reliability applications where performance is paramount.