| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM22DRSD |
AMM22DRSD
| Heilind Number: | SULAMM22DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DRSD |
| ECAD Model: |
Specifications
Detailed Description
The AMM22DRSD Connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Its 44 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, and boasting a straight orientation, this connector is versatile and dependable. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained environments. Overall, the AMM22DRSD is a top choice for Board To Board PCB and Card Edge connections in various industries.

