AMM22DRSI

Heilind Number:SULAMM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRSI

Detailed Description

Introducing our AMM22DRSI Board To Board PCB Connector, the perfect solution for high-reliability applications requiring robust connectivity. This female connector features PPS and Beryllium Copper construction, ensuring durability and excellent performance. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The 44-position, 2-row design offers ample connectivity options, with a pitch of 3.96mm (.156 in) for efficient PCB integration. Contact materials of Beryllium Copper with Gold plating guarantee superior conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and with a 950 VAC voltage rating, this connector is suitable for even the most demanding environments. Its straight orientation, loop bellow contact type, and gold termination plating further enhance its reliability. Measuring at .61 inches in height and 9.4mm (.37 in) in width, with a tail length of 4.83mm (.19 in), it offers a compact yet sturdy design. Whether for aerospace, military, or industrial applications, the AMM22DRSI ensures secure and efficient board-to-board connectivity.