AMM22DRST

Heilind Number:SULAMM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRST

Detailed Description

Introducing the AMM22DRST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. Featuring a 2-row, threaded mount design and thru-hole termination method, it ensures secure attachment to PCBs. The 44-position female connector with a pitch of 3.96mm and voltage rating of 950 VAC is suitable for power and signal transmission. Its gold-plated Beryllium Copper contacts guarantee reliable performance even in harsh environments, with an operating temperature range of -65 to 150°C. The straight orientation and loop bellow contact type provide efficient mating. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector offers easy integration into electronic systems. Whether for aerospace, defense, or industrial applications, the AMM22DRST ensures high-quality connectivity for your projects.