AMM22DRSZ-S664

Heilind Number:SULAMM22DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRSZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRSZ-S664

Detailed Description

Introducing the AMM22DRSZ-S664, a high-performance board-to-board PCB connector designed for critical applications. With a short_description of PPS & Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring 44 positions with a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female gender and side-hole mount type make it versatile for various setups. Utilizing gold plating on beryllium copper contacts, it guarantees low contact resistance and longevity. With a pitch of 3.96mm, it facilitates precise connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation and thru-hole termination method streamline installation. Measuring at .61in height and .47in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector, acronymed as AMM22DRSZS664, is the pinnacle of reliability and performance.