AMM22DRTH

Heilind Number:SULAMM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRTH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRTH

Detailed Description

Introducing the AMM22DRTH, a high-performance female connector designed for precision connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 44 positions each on a 3.96mm pitch, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and reliable connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm height and .325in width make it ideal for space-constrained PCB layouts. Certified for high reliability, the AMM22DRTH is a top choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this essential component from our Board to Board PCB Connectors collection.