AMM22DRTI-S13

Heilind Number:SULAMM22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRTI-S13

Detailed Description

Introducing the AMM22DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is ideal for power and signal transmission. Its female gender, 2 rows of 44 positions, and threaded mount type guarantee secure and stable connections. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. A pitch of 3.96mm, full bellow contact type, and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The termination method is card extender, with gold-plated terminations ensuring optimal performance. Classified under the hi-rel category, the AMM22DRTIS13 is a reliable and durable solution for your connectivity needs.