AMM22DRTI

Heilind Number:SULAMM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRTI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRTI

Detailed Description

Introducing the AMM22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, 44-position design with a 3.96mm pitch allows for efficient PCB mating, while the threaded mount type and thru-hole termination method ensure secure and stable installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is highly reliable in extreme conditions. Its straight orientation, full bellow contact type, and 3.48mm tail length further enhance its versatility. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The AMM22DRTI is the perfect choice for aerospace, military, and industrial systems where performance and durability are paramount.