AMM22DRUI

Heilind Number:SULAMM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRUI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRUI

Detailed Description

Introducing the AMM22DRUI, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Its female gender and two rows design offer versatility in connection setups. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating at 5A and 950VAC, it meets high power and voltage requirements. With a pitch of 3.96mm and 44 positions, it's ideal for dense PCB layouts. The straight orientation and full bellow contact type provide easy and efficient mating. With a tail length of 5.72mm, connector height of 10.95mm, and width of 8.26mm, it offers a compact yet functional solution. Gold termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for various industries. The AMM22DRUI is a top choice for engineers seeking premium quality in board-to-board connectivity.