| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMM22DRUN |
AMM22DRUN
| Heilind Number: | SULAMM22DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM22DRUN Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a gender of Female and two rows of 44 positions each, this connector offers ample connectivity options. Featuring PPS & Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is Beryllium Copper with Gold plating, guaranteeing high conductivity and corrosion resistance. Operating at a voltage of 950 VAC, this connector is suitable for various applications. Its straight orientation and thru-hole termination method make installation easy. With a pitch of 3.96mm and an operating temperature range of -65 to 150°C, it meets the demands of diverse environments. Trust the AMM22DRUN for reliable and robust board-to-board connections.

