AMM22DRYH

Heilind Number:SULAMM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DRYH

Detailed Description

Introducing the AMM22DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a female gender, 2 rows, and clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating at an amperage of 5A and voltage of 950VAC, it is suitable for high-power systems. With 44 positions and Full Bellow contact type, it enables comprehensive connectivity. The connector's straight orientation, 10.8mm tail length, and compact dimensions make it versatile for various designs. With a wide operating temperature range of -65 to 150°C and gold termination plating, it ensures performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the AMM22DRYH is a reliable solution where durability and high performance are paramount.