AMM22DRYI

Heilind Number:SULAMM22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DRYI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DRYI

Detailed Description

Introducing the AMM22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 3.96mm pitch provide easy integration into PCB layouts. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the AMM22DRYI sets the standard for high-reliability connectivity.