AMM22DSAN

Heilind Number:SULAMM22DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSAN

Detailed Description

Introducing the AMM22DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and a voltage tolerance of up to 950 VAC, it is suitable for power-intensive systems. The female connector has two rows of 44 positions each, with a pitch of 3.96mm (.156 inches) for efficient signal transmission. Its Full Bellow contact type and gold plating guarantee low contact resistance and optimal signal integrity. The right-angle orientation and no mounting design offer versatility in installation. With a wide operating temperature range of -65 to 150°C, this connector is perfect for use in harsh environments. Trust the AMM22DSAN for secure and durable board-to-board connections in your electronic devices.