AMM22DSEH

Heilind Number:SULAMM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEH

Detailed Description

The AMM22DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 5A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power-intensive systems. The female gender and 2-row configuration offer versatile connectivity options. The clearance hole mount type and eyelet termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, it is well-suited for harsh environments. With 44 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and .325in in width, this connector is space-efficient. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the AMM22DSEH meets the highest standards for performance and durability.