AMM22DSEI-S13

Heilind Number:SULAMM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEI-S13

Detailed Description

The AMM22DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. Featuring a 2-row female layout with a threaded mount type and card extender termination method, it offers secure connectivity. The 44 positions with a pitch of 3.96mm and voltage rating of 950VAC make it suitable for power and data transmission. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The full bellow contact type and straddle orientation enhance performance. With a compact connector height of 10.95mm and width of 8.26mm, it saves space on the PCB. Gold termination plating further ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the AMM22DSEIS13 is a top choice for high-reliability connectivity solutions.