AMM22DSEI-S243

Heilind Number:SULAMM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEI-S243

Detailed Description

AMM22DSEI-S243 features a high-performance design perfect for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. This female connector, with a single row and threaded mount type, ensures secure and stable connections. The termination method using eyelets guarantees efficient installation. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. Its straight orientation and full bellow contact type facilitate easy mating. With 22 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector, with a tail length of 4.73mm, is suitable for various board-to-board and card edge applications. Its robust build, with a wide operating temperature range of -65 to 150°C, makes it ideal for harsh environments. The compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient installations. Gold termination plating ensures long-lasting performance. Whether for industrial or commercial use, this connector, categorized under hi-rel connectors, guarantees superior quality and performance.