AMM22DSEI

Heilind Number:SULAMM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEI

Detailed Description

Introducing the AMM22DSEI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Its two rows of gold-plated contacts, utilizing the Full Bellow contact type, offer excellent conductivity. The threaded mount and eyelet termination method provide secure attachment to the PCB. With 44 positions and a pitch of 3.96mm, it enables dense and precise board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet highly functional. Ideal for aerospace, military, and industrial applications, the AMM22DSEI is a top choice for reliable connectivity.