AMM22DSEN-S13

Heilind Number:SULAMM22DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEN-S13

Detailed Description

The AMM22DSEN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm (.156in), it provides excellent connectivity with a current rating of 5A and a voltage rating of 950VAC. The connector, with a contact type of Full Bellow and termination method of Card Extender, guarantees secure and stable connections. Its straddle orientation and no mounting feature offer flexibility in installation. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet efficient. Gold plating on the contacts and termination ensures optimal conductivity and corrosion resistance. Ideal for high-reliability applications, the AMM22DSEN-S13 is a top choice for professionals in the electronics industry.