AMM22DSEN

Heilind Number:SULAMM22DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSEN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSEN

Detailed Description

Introducing the AMM22DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring two rows with a total of 44 positions, this connector ensures secure and reliable connections. The female gender connector, terminated with eyelets, is crafted from durable PPS and Beryllium Copper, providing excellent conductivity and longevity. Gold-plated contacts and a voltage rating of 950 VAC guarantee optimal signal transmission even in high-power environments. Operating seamlessly in temperatures ranging from -65°C to 150°C, the connector is ideal for a wide range of industries. Its straight orientation and compact dimensions, with a height of 10.95mm and width of 8.26mm, make it versatile for various PCB layouts. Whether for aerospace, telecommunications, or industrial applications, the AMM22DSEN is the perfect choice for reliable and high-speed connectivity.