AMM22DSES-S243

Heilind Number:SULAMM22DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULAMM22DSES-S243

Detailed Description

The AMM22DSES-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with a single row of 22 positions, offers efficient signal transmission. Its side hole mount and eyelet termination method facilitate easy installation. Gold contact plating and a full bellow design guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the AMM22DSES-S243 ensures top performance and reliability.