AMM22DSES

Heilind Number:SULAMM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSES

Detailed Description

Introducing the AMM22DSES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a compact design and two rows of female connectors, it offers seamless connectivity in tight spaces. The side hole mount and eyelet termination method guarantee secure attachment, while the gold-plated contacts provide reliable signal transmission. Operating at up to 950 VAC and 5 A, with a contact type of Full Bellow, it meets the strictest performance standards. With 44 positions and a pitch of 3.96 mm, it allows for versatile connectivity options. The connector's straight orientation, along with a tail length of 5.72 mm, ensures easy installation. Rated for a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 10.95 mm and width of 8.26 mm, make it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMM22DSES guarantees reliable performance. Upgrade your connectivity solutions with this top-of-the-line connector.